- RS Stock No.:
- 665-5366
- Mfr. Part No.:
- SFH 309 FA-5/6
- Brand:
- ams OSRAM
280 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.106
(exc. VAT)
£0.127
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.106 | £1.06 |
*price indicative |
- RS Stock No.:
- 665-5366
- Mfr. Part No.:
- SFH 309 FA-5/6
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 11200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Spectral Range of Sensitivity | 730 → 1120 nm |
Height | 5.2mm |
Length | 4mm |
Width | 4mm |
- RS Stock No.:
- 665-5366
- Mfr. Part No.:
- SFH 309 FA-5/6
- Brand:
- ams OSRAM