- RS Stock No.:
- 654-8047
- Mfr. Part No.:
- SFH 300 FA-3/4
- Brand:
- ams OSRAM
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.352
(exc. VAT)
£0.422
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.352 | £3.52 |
50 - 240 | £0.293 | £2.93 |
250 - 490 | £0.225 | £2.25 |
500 + | £0.194 | £1.94 |
*price indicative |
- RS Stock No.:
- 654-8047
- Mfr. Part No.:
- SFH 300 FA-3/4
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Number of Channels | 1 |
Maximum Light Current | 7700µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 9mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 730 → 1120 nm |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Height | 9mm |
Width | 5.9mm |
Length | 5.9mm |
- RS Stock No.:
- 654-8047
- Mfr. Part No.:
- SFH 300 FA-3/4
- Brand:
- ams OSRAM