- RS Stock No.:
- 654-8019
- Mfr. Part No.:
- SFH 309 FA-4/5
- Brand:
- ams OSRAM
1700 In stock - FREE next working day delivery available
90 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.317
(exc. VAT)
£0.38
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.317 | £3.17 |
20 - 90 | £0.302 | £3.02 |
100 - 490 | £0.274 | £2.74 |
500 - 990 | £0.212 | £2.12 |
1000 + | £0.159 | £1.59 |
*price indicative |
- RS Stock No.:
- 654-8019
- Mfr. Part No.:
- SFH 309 FA-4/5
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 7200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Spectral Range of Sensitivity | 730 → 1120 nm |
Width | 4mm |
Length | 4mm |
Height | 5.2mm |
- RS Stock No.:
- 654-8019
- Mfr. Part No.:
- SFH 309 FA-4/5
- Brand:
- ams OSRAM