- RS Stock No.:
- 901-2866
- Mfr. Part No.:
- CX-491-P-Y
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 901-2866
- Mfr. Part No.:
- CX-491-P-Y
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CX400 — Retroreflective
The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.
Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 3 m |
Output Type | NPN |
Electrical Connection | Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Response Time | 1 ms |
Housing Material | PBT |
Series | CX-400 |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Standards Met | IEC |