Recently searched

    Banner Fiber Optic Photoelectric Sensor, Block Sensor, Maximum of 110 mm Detection Range

    RS Stock No.:
    855-8386
    Brand:
    Banner
    Banner
    View all Photoelectric Sensors
    Discontinued product
    RS Stock No.:
    855-8386
    Brand:
    Banner
    COO (Country of Origin):
    US

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    R55F Series Fibre Optic Color Mark Sensors


    The Turck Banner R55F series Fibre-Optic Sensors are designed to provide simplicity of operation and access to tight areas for colour mark (registration) sensing applications. R55F sensors feature TEACH mode sensitivity adjustment, by presenting the light and the dark sensing conditions to the sensor.


    Bipolar outputs (one NPN and one PNP)
    Three delay settings
    Fibres install quickly without tools
    Non-volatile memory



    Turck Banner Sensors


    Specifications

    AttributeValue
    Sensor StyleBlock
    Detection TypeFiber Optic
    Detection RangeMaximum of 110 mm
    Output TypeNPN/PNP
    Electrical Connection5 Pin Connector
    Maximum DC Voltage30V
    Light SourceLED
    IP RatingIP67
    Maximum Current70 mA
    Response Time50 μs
    Minimum Operating Temperature-10°C
    Housing MaterialABS Polycarbonate
    Maximum Operating Temperature+55°C
    Discontinued product