Banner Diffuse Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 842-3192
- Mfr. Part No.:
- Q45BB6FQ5
- Brand:
- Banner
View all Photoelectric Sensors
Discontinued product
- RS Stock No.:
- 842-3192
- Mfr. Part No.:
- Q45BB6FQ5
- Brand:
- Banner
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Q45 Series Sensors
Specifications
Attribute | Value |
Sensor Style | Block |
Detection Type | Diffuse |
Output Type | NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 2 ms |
Maximum Operating Temperature | +70°C |
Series | Q45 |
Housing Material | Reinforced Thermoplastic Polyester |
Minimum Operating Temperature | -40°C |
Discontinued product