MPN

Banner Diffuse Photoelectric Sensor Block Sensor, Maximum of 50 mm Detection Range

RS Stock No.:
842-2903
Mfr. Part No.:
Q12AB6FF50
Brand:
Banner
Banner

Discontinued product
RS Stock No.:
842-2903
Mfr. Part No.:
Q12AB6FF50
Brand:
Banner
COO (Country of Origin):
US

Technical Reference


Legislation and Compliance

COO (Country of Origin):
US

Product Details

WORLD-BEAM Q12 Series





Specifications

AttributeValue
Sensor StyleBlock
Detection TypeDiffuse
Detection RangeMaximum of 50 mm
Output TypeNPN/PNP
Electrical ConnectionCable
Maximum DC Voltage30V
Light SourceLED
IP RatingIP67
Maximum Current20 mA
Response Time700 μs
Housing MaterialThermoplastic Elastomer
Maximum Operating Temperature+55°C
SeriesQ12
Minimum Operating Temperature-20°C
Priced to ClearYes
Discontinued product