Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, 50 → 500 mm Detection, PNP Output, 12 →
- RS Stock No.:
- 816-7489
- Mfr. Part No.:
- VM18PNO
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-7489
- Mfr. Part No.:
- VM18PNO
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Ultrasonic PNP (NO)
Cylindrical ultrasonic sensors for discrete proximity applications.
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 50 → 500 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 77.62mm |
Switching Frequency | 300 Hz |
Maximum DC Voltage | 24V |
Switching Current | 40 mA |
Housing Material | PBT |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |