Recently searched

    Panasonic Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

    RS Stock No.:
    812-8181
    Mfr. Part No.:
    CY-191B-Y
    Brand:
    Panasonic
    Panasonic
    View all Photoelectric Sensors
    Discontinued product
    RS Stock No.:
    812-8181
    Mfr. Part No.:
    CY-191B-Y
    Brand:
    Panasonic
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    CY — Retroreflective


    The CY series of photoelectric sensors has an M18 thread size for convenient mounting. Its IP67 construction allow for installation in tough environments and can be washed down with water. In addition, it has strong resistance against vibration. The connector also has IP67 protection.



    Specifications

    AttributeValue
    Sensor StyleBarrel
    Detection TypeRetroreflective
    Detection Range2 m
    Output TypeNPN
    Electrical ConnectionCable 2 m
    Maximum DC Voltage24V
    Light SourceLED
    IP RatingIP67
    Maximum Current35 mA
    Response Time1 ms
    Housing MaterialPBT
    SeriesCY-100
    Maximum Operating Temperature+55°C
    Minimum Operating Temperature-25°C
    Discontinued product