Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Photoelectric Sensors
Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 5 m Detection Range
RS Stock No.:
808-9436
Mfr. Part No.:
VF-RM5
Brand:
Panasonic
View this category
Discontinued product
RS Stock No.:
808-9436
Mfr. Part No.:
VF-RM5
Brand:
Panasonic
Technical Reference
Legislation and Compliance
Product Details
Specifications
VF Series Terminal Connection Type Multi-voltage Photoelectric Sensor Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Thru-beam
Attribute
Value
Sensor Style
Block
Detection Type
Retroreflective
Detection Range
0.1 → 5 m
Electrical Connection
Cable
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Terminal Type
Cable
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
1 A ac, 2 A dc
Response Time
20 ms
Housing Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C