- RS Stock No.:
- 808-9143
- Mfr. Part No.:
- CX-444
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-9143
- Mfr. Part No.:
- CX-444
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 15 mm → 100 mm |
Output Type | NPN |
Electrical Connection | Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Series | CX-400 |
- RS Stock No.:
- 808-9143
- Mfr. Part No.:
- CX-444
- Brand:
- Panasonic