Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 5 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 808-6285
- Mfr. Part No.:
- E2E2-X5MC1-M1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 808-6285
- Mfr. Part No.:
- E2E2-X5MC1-M1
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2E2 Unshielded DC 3-wire Sensors
This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.
Increased tightening strength
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Unshielded non-flush mountable
DC 3
3-wire output
Thick nickel-plated brass barrel
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Unshielded non-flush mountable
DC 3
3-wire output
Thick nickel-plated brass barrel
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | NPN |
Detection Range | 5 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 70mm |
Maximum DC Voltage | 55V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Shielding | Unshielded |
Housing Material | Brass |
Maximum Switching Frequency | 400Hz |
Maximum Operating Temperature | +85°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |