- RS Stock No.:
- 470-4324
- Mfr. Part No.:
- IFO 8-30-10/01
- Brand:
- Schmersal
Discontinued product
- RS Stock No.:
- 470-4324
- Mfr. Part No.:
- IFO 8-30-10/01
- Brand:
- Schmersal
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IFO 8 optical sensors - M30, 15 → 250 Vac
Switching distance 800 mm
NO or NC operation
Swivel terminal compartment
NO or NC operation
Swivel terminal compartment
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 800 mm |
Electrical Connection | Cable |
Maximum AC Voltage | 250V |
Terminal Type | Screw |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 10 mA |
Minimum Operating Temperature | 0°C |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |