- RS Stock No.:
- 463-8227
- Mfr. Part No.:
- GLV12-6/36/40B/115
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 463-8227
- Mfr. Part No.:
- GLV12-6/36/40B/115
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
M12 Barrel
Light on/dark on wiring dependent
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 2000 mm |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 300 mA |
Response Time | <=0.7 ms |
Minimum Operating Temperature | -25°C |
Series | GLV12 |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 463-8227
- Mfr. Part No.:
- GLV12-6/36/40B/115
- Brand:
- Pepperl + Fuchs