Telemecanique Sensors Inductive Proximity Sensor, M12 x 1, 2 mm Detection, NPN Output, 48 V dc, IP67
- RS Stock No.:
- 221-2974
- Mfr. Part No.:
- XS512BLNAM12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-2974
- Mfr. Part No.:
- XS512BLNAM12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Output Type | NPN |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 48 V dc |
IP Rating | IP67 |
Length | 62mm |
- RS Stock No.:
- 221-2974
- Mfr. Part No.:
- XS512BLNAM12
- Brand:
- Telemecanique Sensors