Telemecanique Sensors Inductive Block-Style Proximity Sensor, 5 mm Detection, Analogue Output, 24 V, IP68
- RS Stock No.:
- 221-1740
- Mfr. Part No.:
- XS9F111A1L2
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-1740
- Mfr. Part No.:
- XS9F111A1L2
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Analogue
Wiring technique 3-wire
[Sn] nominal sensing
distance
5 mm
Output circuit type DC
Analogue output range 0...10 V
Electrical connection Cable
Cable length 2 m
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Analogue
Wiring technique 3-wire
[Sn] nominal sensing
distance
5 mm
Output circuit type DC
Analogue output range 0...10 V
Electrical connection Cable
Cable length 2 m
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | Analogue |
Detection Range | 5 mm |
Terminal Type | Cable |
Supply Voltage | 24 V |
IP Rating | IP68 |
Length | 8mm |
- RS Stock No.:
- 221-1740
- Mfr. Part No.:
- XS9F111A1L2
- Brand:
- Telemecanique Sensors