Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 48 V,
- RS Stock No.:
- 221-1657
- Mfr. Part No.:
- XS4P18PB370D
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-1657
- Mfr. Part No.:
- XS4P18PB370D
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
8 mm
Discrete output function 1 NC
Output circuit type DC
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
8 mm
Discrete output function 1 NC
Output circuit type DC
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 12 → 48 V |
IP Rating | IP67 |
Length | 70mm |
- RS Stock No.:
- 221-1657
- Mfr. Part No.:
- XS4P18PB370D
- Brand:
- Telemecanique Sensors
Related links
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 8 mm...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 5 mm...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 8 mm...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 5 mm...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 5 mm...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 12...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 5 mm...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor 8 mm...