Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M5 x 0.5, 0.8 mm Detection, PNP Output, 5 → 24 V,
- RS Stock No.:
- 221-1642
- Mfr. Part No.:
- XS1N05PA311L1
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-1642
- Mfr. Part No.:
- XS1N05PA311L1
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Detector flush mounting
acceptance
Flush mountable
Material Stainless steel
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
0.8 mm
Discrete output function 1 NO
Output circuit type DC
Discrete output type PNP
Electrical connection Cable
Cable length 5 m
acceptance
Flush mountable
Material Stainless steel
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
0.8 mm
Discrete output function 1 NO
Output circuit type DC
Discrete output type PNP
Electrical connection Cable
Cable length 5 m
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M5 x 0.5 |
Output Type | PNP |
Detection Range | 0.8 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 5 → 24 V |
Length | 29mm |