Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, 240 V, IP67
- RS Stock No.:
- 220-1034
- Mfr. Part No.:
- XT118B1FAL2
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1034
- Mfr. Part No.:
- XT118B1FAL2
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric capacitive sensor - XT1, having cylindrical M18 sensor design.
Wire insulation material - PVC
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Detection Range | 5 mm |
Terminal Type | Cable |
Supply Voltage | 240 V |
IP Rating | IP67 |
Length | 70mm |