Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NPN Output, 24 V, IP67
- RS Stock No.:
- 220-1031
- Mfr. Part No.:
- XT112S1NAL2
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1031
- Mfr. Part No.:
- XT112S1NAL2
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric capacitive sensor - XT1, having cylindrical M12 sensor design. It is used for detection of insulated or conductive materials.
Discrete output function - 1 NO
IP degree of protection - IP67
Mercury free
IP degree of protection - IP67
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 2 mm |
IP Rating | IP67 |
Supply Voltage | 24 V |
Length | 50mm |