Telemecanique Sensors Background Suppression Photoelectric Sensor, Miniature Sensor, 300 mm Detection Range
- RS Stock No.:
- 212-1817
- Mfr. Part No.:
- XUM8APXBL2
- Brand:
- Telemecanique Sensors
View all Photoelectric Sensors
Discontinued product
- RS Stock No.:
- 212-1817
- Mfr. Part No.:
- XUM8APXBL2
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The Telemecanique Sensor's new miniature photoelectric sensors are known for robust and reliable sensors since 1924, introduces a new generation of photoelectric sensors. It is a BGS detection model and has PNP logic with 350 mm sensing distance. It uses cable for electric connection. This range completes the large Telemecanique Sensors portfolio and provides an optimum offer for photoelectric sensor applications.
Easy product selection
Simple integration
Top level quality & performance
Simple integration
Top level quality & performance
Specifications
Attribute | Value |
Sensor Style | Miniature |
Detection Type | Background Suppression |
Detection Range | 300 mm |
Output Type | PNP |
Electrical Connection | Cable |
IP Rating | IP65, IP67 |
Response Time | 0,5 ms |
Series | XUM8 |
Discontinued product