- RS Stock No.:
- 212-1809
- Mfr. Part No.:
- XUM5APXBM8
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 212-1809
- Mfr. Part No.:
- XUM5APXBM8
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The Telemecanique Sensor's new miniature photoelectric sensors are known for robust and reliable sensors since 1924, introduces a new generation of photoelectric sensors. It is a diffuse detection model and has PNP logic with 1 meter sensing distance. It uses M8 connector for electric connection. This range completes the large Telemecanique Sensors portfolio and provides an optimum offer for photoelectric sensor applications.
Easy product selection
Simple integration
Top level quality & performance
Simple integration
Top level quality & performance
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse |
Detection Range | 1.9 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
IP Rating | IP65, IP67 |
Response Time | 0,5 ms |
Series | XUM5 |