- RS Stock No.:
- 210-3878
- Mfr. Part No.:
- WTB4-3P3192
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-3878
- Mfr. Part No.:
- WTB4-3P3192
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Two logical and intelligently linked sensors with background suppression in one miniature housing offer the highest ruggedness for object detection
Consistent, reliable detection of structured and perforated objects such as PCBs
Consistent, reliable detection of reflective and irregular objects such as coffee packs and soup sachets
Effective operating range from 40 mm to 120 mm
Simple adjustment via teach-in button
Technical overview
Consistent, reliable detection of structured and perforated objects such as PCBs
Consistent, reliable detection of reflective and irregular objects such as coffee packs and soup sachets
Effective operating range from 40 mm to 120 mm
Simple adjustment via teach-in button
Technical overview
Your Benefit
The MultiLine sensor facilitates faster production sequences, since the distances between objects can be reduced
The sensor position no longer needs to be modified for format changes, since the sensor is able to detect objects universally regardless of their position. This saves time and money
The reliable sensor signal (from the leading to the trailing edge) places fewer demands on the control software, since it no longer needs to be debounced or evaluated
The MultiLine sensor offers high process reliability because all objects are detected independently of their structure, geometry, and surface properties
Placing the sensor into operation is as easy as pressing a button, meaning that fast and reliable commissioning without complicated operating algorithms is guaranteed
The sensor position no longer needs to be modified for format changes, since the sensor is able to detect objects universally regardless of their position. This saves time and money
The reliable sensor signal (from the leading to the trailing edge) places fewer demands on the control software, since it no longer needs to be debounced or evaluated
The MultiLine sensor offers high process reliability because all objects are detected independently of their structure, geometry, and surface properties
Placing the sensor into operation is as easy as pressing a button, meaning that fast and reliable commissioning without complicated operating algorithms is guaranteed
The MultiLine sensor: two photoelectric proximity sensors in one housing with an intelligent logical link. The MultiLine sensor detects critical and structured surfaces with an unprecedented level of reliability.
Applications
Reliable presence detection of printed circuit boards
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 mm → 120 mm |
Output Type | PNP |
Electrical Connection | M8 Connector with cable |
Maximum DC Voltage | 30V |
Terminal Type | 3 Pin Connector |
Light Source | Red Light |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 0.0012 seconds |
Minimum Operating Temperature | -40 °C |
Housing Material | Plastic |
Series | MultiLine |
Maximum Operating Temperature | +60°C |
Standards Met | CE Certified, UL Certified |