- RS Stock No.:
- 198-996
- Mfr. Part No.:
- XU8M18MA230K
- Brand:
- Telemecanique Sensors
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£134.09
(exc. VAT)
£160.91
(inc. VAT)
Units | Per unit |
1 - 2 | £134.09 |
3 + | £130.36 |
- RS Stock No.:
- 198-996
- Mfr. Part No.:
- XU8M18MA230K
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Osiris M18 x 1 XU series photoelectric cells, in metal housing
XU series photoelectric sensors.
Set of M18 cylindrical photoelectric cells in metal housing.
Protection from short circuits in all models with transistor output.
with sensitivity adjustment:
LED status display.
Cable exit or connector.
Protection from short circuits in all models with transistor output.
with sensitivity adjustment:
LED status display.
Cable exit or connector.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 120 mm |
Output Type | Relay |
Electrical Connection | 1/2"20 UNF 3 Pin Connector |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | =20 ms |
Housing Material | Nickel Plated Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 198-996
- Mfr. Part No.:
- XU8M18MA230K
- Brand:
- Telemecanique Sensors
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 50 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor, 120 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 70 mm Detection Range
- Telemecanique Sensors Multimode Photoelectric Sensor 120 mm → 15 m...
- Telemecanique Sensors Diffuse Photoelectric Sensor 80 mm Detection Range