Sick Photoelectric Sensor, 50 mm → 3 m Detection Range IO-LINK
- RS Stock No.:
- 189-3497
- Mfr. Part No.:
- TIM100-3010200
- Brand:
- Sick
View all Photoelectric Sensors
3 In stock - FREE next working day delivery available
Price Each
£815.45
(exc. VAT)
£978.54
(inc. VAT)
Units | Per unit |
1 + | £815.45 |
- RS Stock No.:
- 189-3497
- Mfr. Part No.:
- TIM100-3010200
- Brand:
- Sick
- COO (Country of Origin):
- MY
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Sensor for area monitoring: small, simple, cost-effective
TiM1xx is a small, simple, cost-effective laser scanner for a wide variety of area-monitoring applications. It is the starter model of the 2D LiDAR sensors from SICK and opens up new application possibilities with its compact design. TiM1xx is the ideal sensor for challenging presence-monitoring applications. With the TiM1xx, detection fields of up to 15.7 m² are easy to configure via software. The integrated IO-Link interface makes sure that commissioning can be performed as quickly as possible and enables flexibility during application as well as simple parameter cloning.
TiM1xx is a small, simple, cost-effective laser scanner for a wide variety of area-monitoring applications. It is the starter model of the 2D LiDAR sensors from SICK and opens up new application possibilities with its compact design. TiM1xx is the ideal sensor for challenging presence-monitoring applications. With the TiM1xx, detection fields of up to 15.7 m² are easy to configure via software. The integrated IO-Link interface makes sure that commissioning can be performed as quickly as possible and enables flexibility during application as well as simple parameter cloning.
At a glance:
Small, simple, and cost-effective sensor for area monitoring
Monitoring of an area of up to 15.7 m²
Low weight of just 90 g
Field evaluation using integrated software algorithms
Low power consumption of typically 2.2 W
Configuration and cloning using IO-Link
Industrial design
Small, simple, and cost-effective sensor for area monitoring
Monitoring of an area of up to 15.7 m²
Low weight of just 90 g
Field evaluation using integrated software algorithms
Low power consumption of typically 2.2 W
Configuration and cloning using IO-Link
Industrial design
Applications:
Presence monitoring in warehouses
Overrun and height detection
Picking applications
Collision avoidance for automated guided vehicles and machines
Monitoring of doors and gates
Presence monitoring in warehouses
Overrun and height detection
Picking applications
Collision avoidance for automated guided vehicles and machines
Monitoring of doors and gates
Specifications
Attribute | Value |
Detection Range | 50 mm → 3 m |
Electrical Connection | M12 5 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 28V |
Terminal Type | M12 5 Pin Connector |
Light Source | LED |
IP Rating | IP65 |
Interface | IO-Link |
Response Time | 70 ms |
Maximum Operating Temperature | +50°C |
Series | TiM1xx |
Minimum Operating Temperature | -10°C |
Mounting Type | Threaded |