- RS Stock No.:
- 134-8357
- Mfr. Part No.:
- 42JT-D8LAT1-P4
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 134-8357
- Mfr. Part No.:
- 42JT-D8LAT1-P4
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm
Allen Bradley Photoelectric Sensor, Class I Laser Type, 0.333ms Response Time - 42JT-D8LAT1-P4
Choose this photoelectric sensor from Rockwell Automation's Allen Bradley range for reliable results in your industrial object detection tasks. As a diffuse-type model, it contains an emitter and receiver in a single unit, so you won't need to install a second component. It uses an eye-safe Class I laser to produce a beam of light that reflects off objects, sending a signal back to the sensor and telling your system when to respond. With a sensing range of 5 to 250mm, this diffuse sensor is practical for short-range manufacturing tasks. Its background suppression technology makes it easy to control sensitivity precisely, so you can tailor it to the objects you're detecting and minimise false readings from the background.
Features & Benefits
Device auto-detects output type as PNP or NPN, so you can trust it's reliability
Configurable between light operation (LO) or dark operation (DO) so you can tailor functionality to your needs
Standard 4-pin DC pico (M8) quick-disconnect connection makes it easy to install
Configurable between light operation (LO) or dark operation (DO) so you can tailor functionality to your needs
Standard 4-pin DC pico (M8) quick-disconnect connection makes it easy to install
Standards and Certifications
cULus
CE
ECOLAB
CE
ECOLAB
How robust is this diffuse photoelectric sensor?
This sensor's IP69K rating means it's fully dustproof, waterproof and withstands high-temperature jet washing, so it's a rugged choice that's suitable for use in harsh industrial workplaces.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 5 → 250 mm |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Switching Mode | Light / Dark switching |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Pico Quick Disconnect |
Light Source | Laser Light |
IP Rating | IP67, IP69K |
Maximum Current | 30 mA |
Response Time | 0.33 ms |
Interface | IO-Link |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Flange Mount |
Series | 42JT |
Housing Material | ABS |
Standards Met | CE, cULus, ECOLAB |