Omron Photoelectric Sensor, Diffuse Reflective Sensor, 300mm, NPN, IP67
- RS Stock No.:
- 832-016
- Mfr. Part No.:
- E3H2-DS30C4M-M1-N
- Brand:
- Omron
Subtotal (1 unit)*
£121.30
(exc. VAT)
£145.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.30 |
*price indicative
- RS Stock No.:
- 832-016
- Mfr. Part No.:
- E3H2-DS30C4M-M1-N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Diffuse Reflective | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Photoelectric Sensor | |
| Output Type | NPN | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED 880 nm | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 45mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 1.1ms | |
| Housing Material | Nickel Plated Brass | |
| Mount Type | Surface | |
| Series | E3H2 | |
| Hazardous Area Certification | No | |
| Thread Size | M12 | |
| Detection Range | 300mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Diffuse Reflective | ||
Product Type Photoelectric Sensor | ||
Detection Type Photoelectric Sensor | ||
Output Type NPN | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED 880 nm | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 45mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 1.1ms | ||
Housing Material Nickel Plated Brass | ||
Mount Type Surface | ||
Series E3H2 | ||
Hazardous Area Certification No | ||
Thread Size M12 | ||
Detection Range 300mm | ||
- COO (Country of Origin):
- IT
The Omron Photoelectric sensor is designed for diffuse-reflective applications, optimising detection capabilities at short range. It is Compact and Ideal for limited mounting space, functioning effectively in diverse operational environments.
Sensing distance of 300 mm, adjustable for precise applications
Red LED (660 nm) as a light source provides reliable detection
IP67 rated, ensuring robust performance even in harsh conditions
Power supply range of 10 to 30 VDC, accommodating various setups
Related links
- Omron Diffuse Reflective Photoelectric Sensor PNP, IP67
- Omron Retroreflective Photoelectric Sensor PNP, IP67
- Omron Through Beam Photoelectric Sensor PNP, IP67
- Omron Laser Displacement Sensor PNP, IP40
- Omron Laser Displacement Sensor NPN, IP40
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 4500 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP67
