Omron Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, PNP, IP67
- RS Stock No.:
- 801-920
- Mfr. Part No.:
- E3H2-DS10B4M-N 2M
- Brand:
- Omron
Subtotal (1 unit)*
£121.30
(exc. VAT)
£145.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.30 |
*price indicative
- RS Stock No.:
- 801-920
- Mfr. Part No.:
- E3H2-DS10B4M-N 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Terminal Type | Pre-Wired | |
| Maximum DC Voltage | 30V | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60529 | |
| Response Time | 1.1ms | |
| Hazardous Area Certification | No | |
| Mount Type | Cylindrical | |
| Series | E3H2 | |
| Housing Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Terminal Type Pre-Wired | ||
Maximum DC Voltage 30V | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60529 | ||
Response Time 1.1ms | ||
Hazardous Area Certification No | ||
Mount Type Cylindrical | ||
Series E3H2 | ||
Housing Material Nickel Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Omron highly reliable diffuse-reflective sensor is designed for precise object detection at a fixed distance of 100 mm. Its intelligent features provide robust performance in various applications.
Detection range limited to 100 mm for accurate measurements
Teachable sensor, permitting adjustments for improved sensitivity
Compact design ensures easy integration into narrow spaces
Protection rating of IP67 guarantees robust operation in challenging environments
Infrared LED light source enhances sensing reliability
Related links
- Omron Diffuse Reflective Photoelectric Sensor PNP, IP67
- Omron Diffuse Photoelectric Sensor 100 mm IP67
- Omron Through Beam Photoelectric Sensor PNP, IP67
- Omron Diffuse Reflective Photoelectric Sensor 90 mm IP67
- Omron Photoelectric Sensor 300mm IP67
- Omron Diffuse Photoelectric Sensor 300 mm IP67
- Omron Diffuse Reflective Photoelectric Sensor 100 mm IP67
- Omron Diffuse Photoelectric Sensor 300 m IP67
