Omron Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, PNP, IP67
- RS Stock No.:
- 801-902
- Mfr. Part No.:
- E3H2-DS10B4M-M1-N
- Brand:
- Omron
Subtotal (1 unit)*
£121.30
(exc. VAT)
£145.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.30 |
*price indicative
- RS Stock No.:
- 801-902
- Mfr. Part No.:
- E3H2-DS10B4M-M1-N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Terminal Type | Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | EN 60529 | |
| Response Time | 1.1ms | |
| Hazardous Area Certification | No | |
| Mount Type | Cylindrical | |
| Housing Material | Nickel Plated Brass | |
| Series | E3H2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Terminal Type Connector | ||
Maximum DC Voltage 30V | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Standards/Approvals EN 60529 | ||
Response Time 1.1ms | ||
Hazardous Area Certification No | ||
Mount Type Cylindrical | ||
Housing Material Nickel Plated Brass | ||
Series E3H2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Omron Compact diffuse-reflective sensor is designed for precise detection at short distances. Its robust construction ensures reliable performance in diverse environments, enhancing operational efficiency for automation tasks.
Sensing range of 100 mm, providing reliable detection in Compact spaces
Built-in teach functionality facilitates easy sensitivity adjustment
IP67 rated, ensuring protection against dust and water ingress
Infrared LED light source improves detection accuracy under various lighting conditions
Related links
- Omron Diffuse Reflective Photoelectric Sensor PNP, IP67
- Omron Retroreflective Photoelectric Sensor PNP, IP67
- Omron Through Beam Photoelectric Sensor PNP, IP67
- Omron Photoelectric Sensor 300mm IP67
- Omron Diffuse Photoelectric Sensor 100 mm IP67
- Bulgin Diffuse Reflective Photoelectric Sensor PNP, IP67
- Omron Diffuse Photoelectric Sensor 300 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 18 m IP68
