BALLUFF Triangulation Photoelectric Sensor, Square Sensor, 1 - 200 mm, PNP/NPN NO/NC, IP67, IP69

Image representative of range

Subtotal (1 unit)*

£151.85

(exc. VAT)

£182.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.85

*price indicative

RS Stock No.:
793-310
Mfr. Part No.:
BOS02CP
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Triangulation

Output Type

PNP/NPN NO/NC

Terminal Type

4-Pin M8 Connector

Maximum DC Voltage

30V dc

Interface Type

IO-Link V1.1.3

Light Source

LED

IP Rating

IP67, IP69

Minimum Operating Temperature

-20°C

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE

Response Time

0.5ms

Mount Type

Screw

Housing Material

ABS

Series

6K

Hazardous Area Certification

No

Thread Size

M3

Detection Range

1 - 200 mm

COO (Country of Origin):
DE
The BALLUFF Photoelectric sensor designed to detect objects with precision in various industrial environments. Its Advanced features ensure reliable operation across a range of applications.

Square design with dimensions of 12 x 34 x 21.6 mm for easy integration

Robust IP67 and IP69 ratings provide protection against dust and water

Rated operating distance of 200 mm enhances detection capabilities

Short-circuit and polarity reversal protections ensure device longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy