BALLUFF Retroreflective Senor Photoelectric Sensor, Square Sensor, 0 to 4 m, PNP/NPN NO/NC, IP67, IP69

Image representative of range

Subtotal (1 unit)*

£198.98

(exc. VAT)

£238.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.98

*price indicative

RS Stock No.:
793-306
Mfr. Part No.:
BOS02F0
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Retroreflective Senor

Output Type

PNP/NPN NO/NC

Terminal Type

4-Pin M8 Connector

Maximum DC Voltage

30V dc

Interface Type

IO-Link V1.1.3

Light Source

LED

IP Rating

IP67, IP69

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

0.125ms

Standards/Approvals

WEEE

Series

6K

Hazardous Area Certification

No

Mount Type

Screw

Housing Material

ABS

Detection Range

0 to 4 m

Thread Size

M3

COO (Country of Origin):
DE
The BALLUFF Photoelectric sensor designed for precise detection across various environments, ensuring reliable performance and enhanced operational efficiency.

Features a fast switching frequency of 4000 Hz for immediate response to changes

Includes a robust construction with IP67 and IP69 ratings for superior protection against dust and moisture

Supports various output functions including PNP/NPN and IO-Link for adaptable interfacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy