BALLUFF Retroreflective Senor Photoelectric Sensor, Square Sensor, 0 → 2 m, PNP/NPN NO/NC, IP67, IP69
- RS Stock No.:
- 793-303
- Mfr. Part No.:
- BOS02E2
- Brand:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
£151.85
(exc. VAT)
£182.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.85 |
*price indicative
- RS Stock No.:
- 793-303
- Mfr. Part No.:
- BOS02E2
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Retroreflective Senor | |
| Output Type | PNP/NPN NO/NC | |
| Terminal Type | 4-Pin M8 Connector | |
| Interface Type | IO-Link V1.1.3 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67, IP69 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | WEEE | |
| Response Time | 0.5ms | |
| Housing Material | ABS | |
| Series | 6K | |
| Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Thread Size | M3 | |
| Detection Range | 0 → 2 m | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Retroreflective Senor | ||
Output Type PNP/NPN NO/NC | ||
Terminal Type 4-Pin M8 Connector | ||
Interface Type IO-Link V1.1.3 | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67, IP69 | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals WEEE | ||
Response Time 0.5ms | ||
Housing Material ABS | ||
Series 6K | ||
Mount Type Screw | ||
Hazardous Area Certification No | ||
Thread Size M3 | ||
Detection Range 0 → 2 m | ||
- COO (Country of Origin):
- DE
The BALLUFF Photoelectric sensor delivers precise detection capabilities, particularly in industrial environments, utilising state-of-the-art technology to achieve reliable operation across varying conditions.
IP67 and IP69 ratings provide robust protection against dust and moisture
Capable of a switching frequency of 1000 Hz for quick response times
Includes short-circuit protection and polarity reversal features for enhanced safety
Related links
- BALLUFF Retroreflective Senor Photoelectric Sensor 0 to 4 m IP67, IP69
- BALLUFF Triangulation Photoelectric Sensor 1 - 200 mm IP67, IP69
- BALLUFF Triangulation Photoelectric Sensor 3 to 400 mm IP67, IP69
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.15 → 1.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 2 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.05 → 2.5 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0 → 3 m IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.075 → 10 m IP67
