BALLUFF Triangulation Photoelectric Sensor, Square Sensor, 3 to 400 mm, PNP/NPN NO/NC, IP67, IP69
- RS Stock No.:
- 793-300
- Mfr. Part No.:
- BOS02CL
- Brand:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
£172.80
(exc. VAT)
£207.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.80 |
*price indicative
- RS Stock No.:
- 793-300
- Mfr. Part No.:
- BOS02CL
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Triangulation | |
| Output Type | PNP/NPN NO/NC | |
| Terminal Type | 4-Pin M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | IO-Link V1.1.3 | |
| Light Source | LED | |
| IP Rating | IP67, IP69 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | WEEE | |
| Response Time | 0.5ms | |
| Housing Material | ABS | |
| Mount Type | Screw | |
| Hazardous Area Certification | No | |
| Series | 6K | |
| Detection Range | 3 to 400 mm | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Triangulation | ||
Output Type PNP/NPN NO/NC | ||
Terminal Type 4-Pin M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type IO-Link V1.1.3 | ||
Light Source LED | ||
IP Rating IP67, IP69 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals WEEE | ||
Response Time 0.5ms | ||
Housing Material ABS | ||
Mount Type Screw | ||
Hazardous Area Certification No | ||
Series 6K | ||
Detection Range 3 to 400 mm | ||
Thread Size M3 | ||
- COO (Country of Origin):
- DE
The BALLUFF Photoelectric sensor is a highly reliable device designed for precise distance measurement and object detection in various conditions, utilising Advanced diffuse triangulation technology.
Operating voltage ranges from 10 to 30 VDC, ensuring versatile connectivity
Offers a rated operating distance of 400 mm, suitable for diverse sensing tasks
Features a Durable housing MADE from ABS and a sensing surface of PMMA
IP67 and IP69 ratings provide excellent protection against dust and water ingress
Related links
- BALLUFF Triangulation Photoelectric Sensor 1 - 200 mm IP67, IP69
- BALLUFF Retroreflective Senor Photoelectric Sensor 0 to 2 m IP67, IP69
- BALLUFF Retroreflective Senor Photoelectric Sensor 0 to 4 m IP67, IP69
- Pepperl + Fuchs Triangulation Photoelectric Sensor 300 mm NO PNP IP69, IP69K
- Pepperl + Fuchs Triangulation Photoelectric Sensor 300 mm NO PNP IP67, IP69
- Pepperl + Fuchs Triangulation Photoelectric Sensor 150 mm NO PNP IP69, IP69K
- Pepperl + Fuchs Triangulation Photoelectric Sensor 80 mm NO PNP IP69, IP69K
- Pepperl + Fuchs Triangulation Photoelectric Sensor 10 → 50 mm IP69K IP67
