Leuze Polarised Retroreflective Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

£149.16

(exc. VAT)

£178.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.16

*price indicative

RS Stock No.:
783-785
Mfr. Part No.:
PRK25C.A/4P-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Polarised Retroreflective

Output Type

Transistor PNP

Terminal Type

M12

Interface Type

Digital

Maximum DC Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Materials Detected

Stretch-Wrapped Object

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

0.33ms

Standards/Approvals

UL

Hazardous Area Certification

No

Mount Type

Bracket Mount, Rod, Through Hole

Housing Material

Plastic

Series

25C

COO (Country of Origin):
MY
The Leuze Sensor is a polarized retro reflective photoelectric device designed for distance detection and precise object sensing in industrial environments. Its robust construction ensures reliable operation in challenging conditions.

LED light source with a Wavelength of 640 nm for enhanced visibility

IP67 and IP 69K rated, providing excellent protection against dust and water ingress

Supports both NPN and PNP transistor outputs for versatile application integration

Ambient temperature operation between -40 °C and 60 °C, suited for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy