Leuze Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 783-747
- Mfr. Part No.:
- LS3CL1/X-M8.3
- Brand:
- Leuze
Subtotal (1 unit)*
£131.66
(exc. VAT)
£157.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.66 |
*price indicative
- RS Stock No.:
- 783-747
- Mfr. Part No.:
- LS3CL1/X-M8.3
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Output Type | Dark Switching, Light Switching, NPN/PNP | |
| Terminal Type | M8 | |
| Maximum AC Voltage | 30V | |
| Interface Type | Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | Laser LED | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 15mA | |
| Response Time | 300ms | |
| Standards/Approvals | UL | |
| Series | 3C | |
| Mount Type | Bracket Mount, Rod, Through Hole | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Output Type Dark Switching, Light Switching, NPN/PNP | ||
Terminal Type M8 | ||
Maximum AC Voltage 30V | ||
Interface Type Connector | ||
Maximum DC Voltage 30V | ||
Light Source Laser LED | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 15mA | ||
Response Time 300ms | ||
Standards/Approvals UL | ||
Series 3C | ||
Mount Type Bracket Mount, Rod, Through Hole | ||
Hazardous Area Certification No | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- MY
The Leuze Throughbeam photoelectric sensor transmitter is designed to detect objects within a guaranteed operating range of 0 to 5 metres, utilising a pulsed laser light source for precise operation.
Operating temperature ranges from -40 to 55 °C, ensuring performance in harsh environments
Compact dimensions of 11.4 mm x 34.2 mm x 18.3 mm facilitate easy installation
IP67 and IP 69K ratings provide high resistance to dust and water ingress
Class 1 laser, compliant with IEC 60825-1:2014, ensures safe operation
Related links
- Leuze Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor
- Leuze Photoelectric Sensor Photoelectric Sensor, Rectangular Sensor
- Leuze Diffuse Sensor, Rectangular Sensor
- Leuze Through Beam Sensor Photoelectric Sensor, Rectangular Sensor
- Leuze Through Beam Photoelectric Sensor, Rectangular Sensor
- Leuze Photoelectric Sensor, Rectangular Sensor
- Leuze Retroreflective Photoelectric Sensor Photoelectric Sensor, Rectangular Sensor
- Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor
