Banner Proximity Photoelectric Sensor, Cylindrical Sensor, 100 m Detection Range
- RS Stock No.:
- 285-874
- Mfr. Part No.:
- S18AW3FF100Q1
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 285-874
- Mfr. Part No.:
- S18AW3FF100Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Cylindrical | |
| Detection Type | Proximity | |
| Detection Range | 100 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Cylindrical | ||
Detection Type Proximity | ||
Detection Range 100 m | ||
Output Type PNP/NPN | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner EZ-BEAM Encapsulated Barrel-Mount Sensor Emitter operates with a range of up to 20 m and supports an input voltage range of 20-250 V AC. As an emitter, it does not provide an output but emits a modulated light signal, which is used in conjunction with compatible receiver sensors for reliable detection in industrial applications.
IP67, IP69K protection rated
Related links
- SICK Background Suppression Photoelectric Sensor 100 m Detection Range
- SICK Proximity Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Through Beam Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- SICK Proximity Photoelectric Sensor 115 mm Detection Range

