- RS Stock No.:
- 654-8671
- Mfr. Part No.:
- SFH 203 P
- Brand:
- ams OSRAM
495 In stock - FREE next working day delivery available
120 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.812
(exc. VAT)
£0.974
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.812 | £4.06 |
25 - 95 | £0.512 | £2.56 |
100 - 245 | £0.462 | £2.31 |
250 - 495 | £0.408 | £2.04 |
500 + | £0.35 | £1.75 |
*price indicative |
- RS Stock No.:
- 654-8671
- Mfr. Part No.:
- SFH 203 P
- Brand:
- ams OSRAM
Legislation and Compliance
Product Details
PIN Photodiodes - 5mm (T-1 3/4) Package
This family of photodiodes, from OSRAM Opto Semiconductors, come in standard 5mm (T-1 3/4) through-hole packages. They are designed to detect either full spectrum or visible light and come in clear packages. Photodiodes with the daylight filter option are available for blocking out ambient visible light. Suitable applications for the 5mm PIN photodiodes include; high speed photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 850nm |
Package Type | T-1 3/4 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Length | 5.9mm |
Width | 5mm |
Height | 5mm |
Peak Photo Sensitivity | 0.62A/W |
Polarity | Forward |
- RS Stock No.:
- 654-8671
- Mfr. Part No.:
- SFH 203 P
- Brand:
- ams OSRAM