- RS Stock No.:
- 247-240
- Mfr. Part No.:
- BPW 34
- Brand:
- ams OSRAM
345 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.746
(exc. VAT)
£0.895
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.746 | £3.73 |
25 - 95 | £0.48 | £2.40 |
100 - 245 | £0.414 | £2.07 |
250 - 495 | £0.366 | £1.83 |
500 + | £0.314 | £1.57 |
*price indicative |
- RS Stock No.:
- 247-240
- Mfr. Part No.:
- BPW 34
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 850nm |
Package Type | DIP |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 2.2mm |
Peak Photo Sensitivity | 0.62A/W |
Polarity | Reverse |