- RS Stock No.:
- 642-4266
- Mfr. Part No.:
- OPR2101
- Brand:
- Optek
Discontinued product
- RS Stock No.:
- 642-4266
- Mfr. Part No.:
- OPR2101
- Brand:
- Optek
Technical Reference
Legislation and Compliance
Product Details
Photodiodes, Optek
Specifications
Attribute | Value |
---|---|
Peak Photo Sensitivity | 0.45A/W |
Element Type | Photodiode |
Number of Pins | 12 |
Mounting Type | Surface Mount |
Dimensions | 6.73 x 7.24 x 1.52mm |
Package Type | SMD |
Height | 1.52mm |
Length | 6.73mm |
Width | 7.24mm |
- RS Stock No.:
- 642-4266
- Mfr. Part No.:
- OPR2101
- Brand:
- Optek