- RS Stock No.:
- 851-3453
- Mfr. Part No.:
- PNA4U62F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 851-3453
- Mfr. Part No.:
- PNA4U62F
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Infrared Photodetector Amplifiers, Panasonic
Panasonic Integrated Photodetector Amplifiers incorporating a silicon photodiode, transimpedance amplifier and differential output amplifier. The devices are housed in small space-saving SMT packages with the detector window located on the top surface. The PNA4U62F device (851-3453) is sensitive to both visible and infrared light and includes serial communications control of gain.
IR Photodiodes, Panasonic
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Laser |
Wavelength of Peak Sensitivity | 780nm |
Mounting Type | Through Hole |
Length | 3.23mm |
Width | 2.23mm |
Height | 1.32mm |