PIN-020-UV OSI Optoelectronics, 200nm Visible Light Photodetector Amplifier, Through Hole Bar Code Readers,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

OSI Photops Photodiode-Amplifier Hybrids

The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.

Features of the Photops series:
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area

Photodiodes, OSI Optoelectronics

Specifications
Attribute Value
Spectrums Detected Visible Light
Wavelength of Peak Sensitivity 200nm
Peak Photo Sensitivity 0.14A/W
Mounting Type Through Hole
Application Bar Code Readers, Colorimeter, General Purpose Light Detection, Guidance Systems, Industrial Control Sensors, Laser Communications, Laser Power Monitoring, Medical Analysis, Pollution Monitoring
Package Type TO-8
Height 6.6mm
Length 15.24mm
Spectral Range of Sensitivity 200 1100 nm
4 In stock for FREE next working day delivery
Price Each
£ 116.89
(exc. VAT)
£ 140.27
(inc. VAT)
Units
Per unit
1 - 4
£116.89
5 - 9
£105.20
10 - 24
£100.52
25 +
£97.01
Related Products
QD7-0-SD or QD50-0-SD are quadrant photodiode arrays with ...
Description:
QD7-0-SD or QD50-0-SD are quadrant photodiode arrays with associated circuitry to provide two difference signals and a sum signal. The two difference signals are voltage analogs of the relative intensity difference of the light sensed by opposing pairs of the photodiode quadrant elements. In addition the amplified sum of all ...
The Photoconductive Detector Series are suitable for high ...
Description:
The Photoconductive Detector Series are suitable for high speed and high sensitivity applications. The spectral range extends from 350 to 1100 nm, making these photodiodes ideal for visible and near IR applications, including such AC applications as detection of pulsed LASER sources, LEDs, or chopped light. To achieve high speeds, ...
The Photoconductive series, from OSI Optoelectronics, are planar ...
Description:
The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, ...
The Photoconductive Detector Series are suitable for high ...
Description:
The Photoconductive Detector Series are suitable for high speed and high sensitivity applications. The spectral range extends from 350 to 1100 nm, making these photodiodes ideal for visible and near IR applications, including such AC applications as detection of pulsed LASER sources, LEDs, or chopped light.To achieve high speeds, these ...