- RS Stock No.:
- 164-9582
- Mfr. Part No.:
- LDEMH3470KA5N00
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 164-9582
- Mfr. Part No.:
- LDEMH3470KA5N00
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 160 V ac, 400V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 15.5mm |
Depth | 13.7mm |
Height | 5.3mm |
Dimensions | 15.5 x 13.7 x 5.3mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Solder |
Package/Case | 6054 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |