7.5V 1 Output Surface Mount PCB Transformer

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets

No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232

Specifications
Attribute Value
Secondary Voltage Rating 7.5V
Primary Voltage Rating 36V dc
Number of Outputs 1
Length 17.75mm
Width 12.7mm
Depth 13.46mm
Dimensions 17.75 x 12.7 x 13.46mm
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +125°C
Maximum Operating Frequency 200kHz
Available to back order for despatch 07/01/2020
Price Each (On a Reel of 200)
£ 3.573
(exc. VAT)
£ 4.288
(inc. VAT)
Units
Per unit
Per Reel*
200 +
£3.573
£714.60
*price indicative
Related Products
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE ...
Description:
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc. Input voltage Range: 36V-72VSwitching frequencies: 200-300kHzOperating Temperature: -40°C to +125°CHipot test: 1.5kVac/1min.
Short-circuit proof safety transformers in cast resin, fully ...
Description:
Short-circuit proof safety transformers in cast resin, fully encapsulated to supply 12 V halogen bulbs. Adjusting the voltage to the optimum setting for the transformer extends the service life of the halogen bulbsInput and output-end screw connection terminals with strain reliefDuring normal mains overvoltage, the nominal voltage of the halogen ...
MID-PPTI Push-Pull Transformers for Texas Instruments. Small sizeSurface ...
Description:
MID-PPTI Push-Pull Transformers for Texas Instruments. Small sizeSurface mountLow profileOperating temp: -40°C to 125°CFunctional, supplementary or reinforced insulationApplicationsIsolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LANIndustrial automationProcess controlMedical equipmentPLC analog and digital I/O modulesIsolated gate driver power suppliesAC motor drivesUninterruptible power supplies (UPS)Solar invertersPolyphase energy metersProtection ...
Single and twin secondary windings for series or ...
Description:
Single and twin secondary windings for series or parallel connectionVacuum resin moulded to UL94-V0 ratingLow inter-winding capacitanceLow radiated noise100% electrical and flash testedExtra fixing points for secure board mounting (25 VA and 36 VA).