- RS Stock No.:
- 170-7373
- Mfr. Part No.:
- FL 24/8
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 170-7373
- Mfr. Part No.:
- FL 24/8
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Standards
VD 61 558
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 8V ac |
Power Rating | 24VA |
Primary Voltage Rating | 115 V ac, 230 V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 31.4mm |
Depth | 57mm |
Dimensions | 68 x 31.4 x 57mm |
Weight | 445g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
- RS Stock No.:
- 170-7373
- Mfr. Part No.:
- FL 24/8
- Brand:
- Block