- RS Stock No.:
- 882-5116
- Mfr. Part No.:
- 1777358
- Brand:
- Phoenix Contact
Available to back order for despatch 01/07/2024
Added
Price Each (In a Box of 50)
£13.958
(exc. VAT)
£16.75
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £13.958 | £697.90 |
*price indicative |
- RS Stock No.:
- 882-5116
- Mfr. Part No.:
- 1777358
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: FRONT-MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | FRONT-MSTB 2.5/ 9-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |