Phoenix Contact EMKDS 2.5/ 6-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Plug-In, Screw Termination
- RS Stock No.:
- 881-8705
- Mfr. Part No.:
- 1730654
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-8705
- Mfr. Part No.:
- 1730654
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | EMKDS 2.5/ 6-5.08 | |
| Length | 11.62mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series EMKDS 2.5/ 6-5.08 | ||
Length 11.62mm | ||
Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
