- RS Stock No.:
- 881-4043
- Mfr. Part No.:
- 1828582
- Brand:
- Phoenix Contact
Available to back order for despatch 28/06/2024
Added
Price Each (In a Box of 50)
£8.214
(exc. VAT)
£9.857
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £8.214 | £410.70 |
*price indicative |
- RS Stock No.:
- 881-4043
- Mfr. Part No.:
- 1828582
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 11 |
Pitch | 3.81mm |
Series | MCVW 1.5/11-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide, Tin (Contact) |
Related links
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 11 Way Pluggable Terminal Block Cable...