Phoenix Contact FKIC 2.5/11-STF-5.08 EX Series PCB Terminal Block, 11-Contact, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 881-0228
- Mfr. Part No.:
- 1810311
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 881-0228
- Mfr. Part No.:
- 1810311
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Pitch | 5.08mm |
Termination Method | Solder |
Type | Wire to Board |
Current Rating | 12A |
Voltage Rating | 630 V |
Series | FKIC 2.5/11-STF-5.08 EX |