- RS Stock No.:
- 880-9870
- Mfr. Part No.:
- 1803125
- Brand:
- Phoenix Contact
Available to back order for despatch 11/06/2024
Added
Price Each (In a Box of 50)
£18.089
(exc. VAT)
£21.707
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £18.089 | £904.45 |
*price indicative |
- RS Stock No.:
- 880-9870
- Mfr. Part No.:
- 1803125
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Colour | Green |
Series | MSTBVK 2.5/19-GF-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Pitch | 5.08mm |
- RS Stock No.:
- 880-9870
- Mfr. Part No.:
- 1803125
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact MSTBVK 2.5/ 7-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/13-ST-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/ 6-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/ 9-ST-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/ 6-ST-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/11-ST-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/19-GF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/15-STF-5.08 Series Green DIN Rail...