RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 874-5155
- Brand:
- RS PRO
60 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£2.403
(exc. VAT)
£2.884
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £2.403 | £24.03 |
50 - 90 | £2.283 | £22.83 |
100 - 490 | £2.163 | £21.63 |
500 + | £2.043 | £20.43 |
*price indicative |
- RS Stock No.:
- 874-5155
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount Screwless Push-Fit Terminal Block Plug Connectors with Screw Flanges
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch, M2.5 screw flanges and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | 1551 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block...